



31-2-RFX | |
|---|---|
DigiKey Part Number | ARFX1119-ND |
Manufacturer | |
Manufacturer Product Number | 31-2-RFX |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1Contact, 1 Gasket, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,55900 Kč | 765,59 Kč |
| 25 | 71,75440 Kč | 1 793,86 Kč |
| 50 | 68,32740 Kč | 3 416,37 Kč |
| 100 | 65,06230 Kč | 6 506,23 Kč |
| 250 | 60,98828 Kč | 15 247,07 Kč |
| 500 | 58,07794 Kč | 29 038,97 Kč |
| 1 000 | 55,30747 Kč | 55 307,47 Kč |
| 2 500 | 51,84834 Kč | 129 620,85 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |






