
282100-75 | |
|---|---|
DigiKey Part Number | ACX1782-ND |
Manufacturer | |
Manufacturer Product Number | 282100-75 |
Description | CONN 1.0/2.3 RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 282100-75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,38000 Kč | 296,38 Kč |
| 10 | 251,82100 Kč | 2 518,21 Kč |
| 25 | 243,39680 Kč | 6 084,92 Kč |
| 50 | 235,45260 Kč | 11 772,63 Kč |
| 100 | 223,91100 Kč | 22 391,10 Kč |
| 300 | 199,13090 Kč | 59 739,27 Kč |
| 500 | 193,22006 Kč | 96 610,03 Kč |
| 1 000 | 181,98083 Kč | 181 980,83 Kč |
| Unit Price without VAT: | 296,38000 Kč |
|---|---|
| Unit Price with VAT: | 358,61980 Kč |


