Direct

255104-08-12.00 | |
|---|---|
DigiKey Part Number | ACX1769-ND |
Manufacturer | |
Manufacturer Product Number | 255104-08-12.00 |
Description | COAX CBL MCX TO MCX 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,47000 Kč | 649,47 Kč |
| 10 | 551,99500 Kč | 5 519,95 Kč |
| 25 | 517,42440 Kč | 12 935,61 Kč |
| 50 | 492,73900 Kč | 24 636,95 Kč |
| 100 | 469,24020 Kč | 46 924,02 Kč |
| 250 | 439,89552 Kč | 109 973,88 Kč |
| 500 | 418,93026 Kč | 209 465,13 Kč |
| Unit Price without VAT: | 649,47000 Kč |
|---|---|
| Unit Price with VAT: | 785,85870 Kč |





