Direct

255104-01-24.00 | |
|---|---|
DigiKey Part Number | ACX1763-ND |
Manufacturer | |
Manufacturer Product Number | 255104-01-24.00 |
Description | COAX CBL MCX TO MCX 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,37000 Kč | 685,37 Kč |
| 10 | 582,59000 Kč | 5 825,90 Kč |
| 25 | 546,10760 Kč | 13 652,69 Kč |
| 50 | 520,05320 Kč | 26 002,66 Kč |
| 100 | 495,25250 Kč | 49 525,25 Kč |
| 250 | 464,28172 Kč | 116 070,43 Kč |
| Unit Price without VAT: | 685,37000 Kč |
|---|---|
| Unit Price with VAT: | 829,29770 Kč |





