255104-01-12.00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cinch Connectivity Solutions Johnson
In Stock: 254
Unit Price: 459,02000 Kč
Datasheet
Cable Assembly Coaxial MCX to MCX RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255104-01-12.00

DigiKey Part Number
ACX1762-ND
Manufacturer
Manufacturer Product Number
255104-01-12.00
Description
COAX CBL MCX TO MCX 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25494,25920 Kč12 356,48 Kč
Manufacturers Standard Package
Unit Price without VAT:494,25920 Kč
Unit Price with VAT:598,05363 Kč
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 0
Unit Price: 469,49000 Kč
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: 685,37000 Kč
COAX CBL MCX TO MCX 36"
In-Stock: 105
Unit Price: 744,38000 Kč