
255101-08-M0.50 | |
|---|---|
DigiKey Part Number | ARF2623-ND |
Manufacturer | |
Manufacturer Product Number | 255101-08-M0.50 |
Description | COAX CBL MCX TO MCX 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-178 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,59000 Kč | 622,59 Kč |
| 10 | 529,17100 Kč | 5 291,71 Kč |
| 25 | 496,04000 Kč | 12 401,00 Kč |
| 50 | 472,37520 Kč | 23 618,76 Kč |
| 100 | 449,84440 Kč | 44 984,44 Kč |
| 250 | 421,71460 Kč | 105 428,65 Kč |
| 500 | 401,61530 Kč | 200 807,65 Kč |
| Unit Price without VAT: | 622,59000 Kč |
|---|---|
| Unit Price with VAT: | 753,33390 Kč |


