Cable Assembly Coaxial MCX to MCX RG-178 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255101-08-M0.25

DigiKey Part Number
ARF2622-ND
Manufacturer
Manufacturer Product Number
255101-08-M0.25
Description
COAX CBL MCX TO MCX 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-178 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1578,07000 Kč578,07 Kč
10491,26900 Kč4 912,69 Kč
25460,50280 Kč11 512,57 Kč
50438,53060 Kč21 926,53 Kč
100417,61450 Kč41 761,45 Kč
250391,49680 Kč97 874,20 Kč
500372,83964 Kč186 419,82 Kč
Manufacturers Standard Package
Unit Price without VAT:578,07000 Kč
Unit Price with VAT:699,46470 Kč
Alternate Length
COAX CBL MCX TO MCX 19.6"
In-Stock: 0
Unit Price: 622,59000 Kč