
245130-01-12.00 | |
|---|---|
DigiKey Part Number | ACX2528-ND |
Manufacturer | |
Manufacturer Product Number | 245130-01-12.00 |
Description | COAX CBL SMA TO MCX 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,58000 Kč | 504,58 Kč |
| 10 | 428,86300 Kč | 4 288,63 Kč |
| 25 | 402,00240 Kč | 10 050,06 Kč |
| 50 | 382,82300 Kč | 19 141,15 Kč |
| 100 | 364,55890 Kč | 36 455,89 Kč |
| 250 | 341,75756 Kč | 85 439,39 Kč |
| 500 | 325,46816 Kč | 162 734,08 Kč |
| Unit Price without VAT: | 504,58000 Kč |
|---|---|
| Unit Price with VAT: | 610,54180 Kč |




















