
245110-08-03.00 | |
|---|---|
DigiKey Part Number | ACX2368-ND |
Manufacturer | |
Manufacturer Product Number | 245110-08-03.00 |
Description | COAX CBL SMA TO MMCX 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,98000 Kč | 592,98 Kč |
| 10 | 504,03600 Kč | 5 040,36 Kč |
| 25 | 472,48000 Kč | 11 812,00 Kč |
| 50 | 449,93260 Kč | 22 496,63 Kč |
| 100 | 428,47260 Kč | 42 847,26 Kč |
| 250 | 401,67832 Kč | 100 419,58 Kč |
| 500 | 382,53526 Kč | 191 267,63 Kč |
| Unit Price without VAT: | 592,98000 Kč |
|---|---|
| Unit Price with VAT: | 717,50580 Kč |















