
245107-02-24.00 | |
|---|---|
DigiKey Part Number | ARF3402-ND |
Manufacturer | |
Manufacturer Product Number | 245107-02-24.00 |
Description | COAX CBL SMA TO MMCX 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,57000 Kč | 588,57 Kč |
| 10 | 500,21400 Kč | 5 002,14 Kč |
| 25 | 468,88520 Kč | 11 722,13 Kč |
| 50 | 446,51820 Kč | 22 325,91 Kč |
| 100 | 425,21790 Kč | 42 521,79 Kč |
| 250 | 398,62772 Kč | 99 656,93 Kč |
| 500 | 379,62914 Kč | 189 814,57 Kč |
| Unit Price without VAT: | 588,57000 Kč |
|---|---|
| Unit Price with VAT: | 712,16970 Kč |















