



242165 | |
|---|---|
DigiKey Part Number | ACX2051-ND |
Manufacturer | |
Manufacturer Product Number | 242165 |
Description | COAX ADAPT BNC TO UHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To UHF Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | UHF Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 2.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Brass, Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,11000 Kč | 604,11 Kč |
| 10 | 513,35900 Kč | 5 133,59 Kč |
| 30 | 475,07267 Kč | 14 252,18 Kč |
| 50 | 458,26040 Kč | 22 913,02 Kč |
| 100 | 436,40560 Kč | 43 640,56 Kč |
| 250 | 409,11496 Kč | 102 278,74 Kč |
| 500 | 389,61412 Kč | 194 807,06 Kč |
| Unit Price without VAT: | 604,11000 Kč |
|---|---|
| Unit Price with VAT: | 730,97310 Kč |




