Adapter Coaxial Connector BNC Jack, Female Socket To UHF Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To UHF Plug, Male Pin 50 Ohms
242164
242164

242164

DigiKey Part Number
ACX2052-ND
Manufacturer
Manufacturer Product Number
242164
Description
COAX ADAPT BNC TO UHF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To UHF Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
UHF Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
2.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass, Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1602,43000 Kč602,43 Kč
10512,05700 Kč5 120,57 Kč
25480,00600 Kč12 000,15 Kč
50457,10120 Kč22 855,06 Kč
100435,29900 Kč43 529,90 Kč
250408,07764 Kč102 019,41 Kč
500388,62762 Kč194 313,81 Kč
Manufacturers Standard Package
Unit Price without VAT:602,43000 Kč
Unit Price with VAT:728,94030 Kč