
242142 | |
|---|---|
DigiKey Part Number | ACX1353-ND |
Manufacturer | |
Manufacturer Product Number | 242142 |
Description | COAX ADAPT SMA TO MMCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MMCX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MMCX Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733860302 | Molex | 7 | WM15618-ND | 201,03000 Kč | Similar |
| MMCX-P-SMAP | TYCLON | 30 | 4912-MMCX-P-SMAP-ND | 197,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,93000 Kč | 675,93 Kč |
| 10 | 574,44400 Kč | 5 744,44 Kč |
| 30 | 531,60667 Kč | 15 948,20 Kč |
| 50 | 512,79500 Kč | 25 639,75 Kč |
| 100 | 488,33780 Kč | 48 833,78 Kč |
| 250 | 457,79908 Kč | 114 449,77 Kč |
| Unit Price without VAT: | 675,93000 Kč |
|---|---|
| Unit Price with VAT: | 817,87530 Kč |




