
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Plug | Frequency - Max 6 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Gold |
Convert From (Adapter End) MMCX Plug, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,71000 Kč | 197,71 Kč |
| 10 | 177,89700 Kč | 1 778,97 Kč |
| 25 | 168,92960 Kč | 4 223,24 Kč |
| 50 | 160,58740 Kč | 8 029,37 Kč |
| Unit Price without VAT: | 197,71000 Kč |
|---|---|
| Unit Price with VAT: | 239,22910 Kč |


