F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222119

DigiKey Part Number
ACX1455-ND
Manufacturer
Manufacturer Product Number
222119
Description
CONN F PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Fastening Type
Threaded
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1066,37500 Kč663,75 Kč
2562,21280 Kč1 555,32 Kč
5059,24380 Kč2 962,19 Kč
10056,41320 Kč5 641,32 Kč
30052,20523 Kč15 661,57 Kč
50050,35740 Kč25 178,70 Kč
1 00047,95502 Kč47 955,02 Kč
2 50044,95546 Kč112 388,65 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč