N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172394

DigiKey Part Number
ARF2419-ND
Manufacturer
Manufacturer Product Number
172394
Description
CONN N JACK STR 50OHM CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1500 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1497,86000 Kč497,86 Kč
10423,13100 Kč4 231,31 Kč
25396,63560 Kč9 915,89 Kč
50377,70780 Kč18 885,39 Kč
100359,68940 Kč35 968,94 Kč
300332,88690 Kč99 866,07 Kč
500321,11948 Kč160 559,74 Kč
Manufacturers Standard Package
Unit Price without VAT:497,86000 Kč
Unit Price with VAT:602,41060 Kč