N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172386-BC

DigiKey Part Number
115-172386-BC-ND
Manufacturer
Manufacturer Product Number
172386-BC
Description
N-TYPE STRAIGHT CRIMP JACK BULKH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Black Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1629,31000 Kč629,31 Kč
10534,79800 Kč5 347,98 Kč
25501,30640 Kč12 532,66 Kč
50477,38960 Kč23 869,48 Kč
100454,62140 Kč45 462,14 Kč
250426,19220 Kč106 548,05 Kč
500405,87832 Kč202 939,16 Kč
Manufacturers Standard Package
Unit Price without VAT:629,31000 Kč
Unit Price with VAT:761,46510 Kč