
122192-15-BC | |
|---|---|
DigiKey Part Number | 115-122192-15-BC-ND |
Manufacturer | |
Manufacturer Product Number | 122192-15-BC |
Description | TNC STRAIGHT CRIMP JACK RG-174 R |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chromate | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,19000 Kč | 694,19 Kč |
| 10 | 589,93900 Kč | 5 899,39 Kč |
| 25 | 553,01160 Kč | 13 825,29 Kč |
| 50 | 526,62560 Kč | 26 331,28 Kč |
| 100 | 501,50990 Kč | 50 150,99 Kč |
| 250 | 470,14940 Kč | 117 537,35 Kč |
| Unit Price without VAT: | 694,19000 Kč |
|---|---|
| Unit Price with VAT: | 839,96990 Kč |


