
172384 | |
|---|---|
DigiKey Part Number | ARF2416-ND |
Manufacturer | |
Manufacturer Product Number | 172384 |
Description | CONN N JACK STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Insulator, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 1500 V |
Cable Group LMR-195 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.3dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,89000 Kč | 569,89 Kč |
| 10 | 484,34000 Kč | 4 843,40 Kč |
| 25 | 454,01040 Kč | 11 350,26 Kč |
| 50 | 432,34880 Kč | 21 617,44 Kč |
| 100 | 411,72880 Kč | 41 172,88 Kč |
| 300 | 381,05070 Kč | 114 315,21 Kč |
| 500 | 367,57964 Kč | 183 789,82 Kč |
| Unit Price without VAT: | 569,89000 Kč |
|---|---|
| Unit Price with VAT: | 689,56690 Kč |







