



172323 | |
|---|---|
DigiKey Part Number | ARF3004-ND |
Manufacturer | |
Manufacturer Product Number | 172323 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,12000 Kč | 303,12 Kč |
| 10 | 244,87500 Kč | 2 448,75 Kč |
| 25 | 228,22400 Kč | 5 705,60 Kč |
| 50 | 220,36820 Kč | 11 018,41 Kč |
| 100 | 217,21710 Kč | 21 721,71 Kč |
| 300 | 202,60553 Kč | 60 781,66 Kč |
| 500 | 195,44084 Kč | 97 720,42 Kč |
| 1 000 | 192,44963 Kč | 192 449,63 Kč |
| Unit Price without VAT: | 303,12000 Kč |
|---|---|
| Unit Price with VAT: | 366,77520 Kč |






