
172306-11 | |
|---|---|
DigiKey Part Number | 115-172306-11-ND |
Manufacturer | |
Manufacturer Product Number | 172306-11 |
Description | N FEMALE CAP WITH WIRE CHAIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For N Type Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | N Type Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,87000 Kč | 225,87 Kč |
| 10 | 192,01800 Kč | 1 920,18 Kč |
| 25 | 179,99440 Kč | 4 499,86 Kč |
| 50 | 171,39760 Kč | 8 569,88 Kč |
| 100 | 163,21750 Kč | 16 321,75 Kč |
| 250 | 153,00404 Kč | 38 251,01 Kč |
| 500 | 145,70726 Kč | 72 853,63 Kč |
| 1 000 | 140,07575 Kč | 140 075,75 Kč |
| Unit Price without VAT: | 225,87000 Kč |
|---|---|
| Unit Price with VAT: | 273,30270 Kč |




