
172207 | |
|---|---|
DigiKey Part Number | 172207-ND |
Manufacturer | |
Manufacturer Product Number | 172207 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,86000 Kč | 577,86 Kč |
| 10 | 491,20600 Kč | 4 912,06 Kč |
| 25 | 460,44400 Kč | 11 511,10 Kč |
| 50 | 438,47600 Kč | 21 923,80 Kč |
| 100 | 417,56200 Kč | 41 756,20 Kč |
| 300 | 386,45210 Kč | 115 935,63 Kč |
| 500 | 372,78968 Kč | 186 394,84 Kč |
| Unit Price without VAT: | 577,86000 Kč |
|---|---|
| Unit Price with VAT: | 699,21060 Kč |






