



172206 | |
|---|---|
DigiKey Part Number | ACX1131-ND |
Manufacturer | |
Manufacturer Product Number | 172206 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,58000 Kč | 504,58 Kč |
| 10 | 428,75800 Kč | 4 287,58 Kč |
| 25 | 401,91000 Kč | 10 047,75 Kč |
| 50 | 382,73060 Kč | 19 136,53 Kč |
| 100 | 364,47280 Kč | 36 447,28 Kč |
| 300 | 337,31607 Kč | 101 194,82 Kč |
| 500 | 325,39004 Kč | 162 695,02 Kč |
| Unit Price without VAT: | 504,58000 Kč |
|---|---|
| Unit Price with VAT: | 610,54180 Kč |



