N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
172147
172147

172147

DigiKey Part Number
ACX1157-ND
Manufacturer
Manufacturer Product Number
172147
Description
CONN N JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-55, 142, 223, 400
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1500 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1201,37000 Kč201,37 Kč
10171,15500 Kč1 711,55 Kč
25160,43320 Kč4 010,83 Kč
50152,76880 Kč7 638,44 Kč
100145,47830 Kč14 547,83 Kč
300134,63077 Kč40 389,23 Kč
500129,86844 Kč64 934,22 Kč
1 000123,67696 Kč123 676,96 Kč
Manufacturers Standard Package
Unit Price without VAT:201,37000 Kč
Unit Price with VAT:243,65770 Kč