



15875 | |
|---|---|
DigiKey Part Number | ARF1120-ND |
Manufacturer | |
Manufacturer Product Number | 15875 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 7 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Braid Clamp, 1 Clamp, 1 Gasket, 1 Washer |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-161, 178, 178A, 178B, 196, 196A | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Insertion Loss 0.2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 330876 | TE Connectivity AMP Connectors | 1 | A24401-ND | 478,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,21000 Kč | 356,21 Kč |
| 10 | 302,78000 Kč | 3 027,80 Kč |
| 25 | 283,81000 Kč | 7 095,25 Kč |
| 50 | 270,26220 Kč | 13 513,11 Kč |
| 100 | 257,36730 Kč | 25 736,73 Kč |
| 250 | 241,26728 Kč | 60 316,82 Kč |
| 500 | 229,76462 Kč | 114 882,31 Kč |
| Unit Price without VAT: | 356,21000 Kč |
|---|---|
| Unit Price with VAT: | 431,01410 Kč |



