
142252 | |
|---|---|
DigiKey Part Number | ARF2979-ND |
Manufacturer | |
Manufacturer Product Number | 142252 |
Description | CONN SMB JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 5 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink, 1 Insulator | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,61000 Kč | 188,61 Kč |
| 10 | 160,25400 Kč | 1 602,54 Kč |
| 25 | 145,59040 Kč | 3 639,76 Kč |
| 50 | 140,71500 Kč | 7 035,75 Kč |
| 100 | 136,21030 Kč | 13 621,03 Kč |
| 300 | 120,48390 Kč | 36 145,17 Kč |
| 500 | 117,58024 Kč | 58 790,12 Kč |
| 1 000 | 110,49334 Kč | 110 493,34 Kč |
| Unit Price without VAT: | 188,61000 Kč |
|---|---|
| Unit Price with VAT: | 228,21810 Kč |





