
135111-01-M0.25 | |
|---|---|
DigiKey Part Number | ACX2467-ND |
Manufacturer | |
Manufacturer Product Number | 135111-01-M0.25 |
Description | COAX CBL SMA TO SMA 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,32000 Kč | 726,32 Kč |
| 10 | 617,40400 Kč | 6 174,04 Kč |
| 25 | 578,75520 Kč | 14 468,88 Kč |
| 50 | 551,14300 Kč | 27 557,15 Kč |
| 100 | 524,86390 Kč | 52 486,39 Kč |
| 250 | 492,04360 Kč | 123 010,90 Kč |
| Unit Price without VAT: | 726,32000 Kč |
|---|---|
| Unit Price with VAT: | 878,84720 Kč |

















