
135111-01-36.00 | |
|---|---|
DigiKey Part Number | ACX1638-ND |
Manufacturer | |
Manufacturer Product Number | 135111-01-36.00 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,01000 Kč | 888,01 Kč |
| 10 | 754,68900 Kč | 7 546,89 Kč |
| 25 | 707,44800 Kč | 17 686,20 Kč |
| 50 | 673,70400 Kč | 33 685,20 Kč |
| 100 | 641,57920 Kč | 64 157,92 Kč |
| 250 | 601,46336 Kč | 150 365,84 Kč |
| Unit Price without VAT: | 888,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,49210 Kč |


















