
135110-04-144 | |
|---|---|
DigiKey Part Number | 135110-04-144-ND |
Manufacturer | |
Manufacturer Product Number | 135110-04-144 |
Description | COAX CBL SMA TO SMA 12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,23000 Kč | 1 044,23 Kč |
| 10 | 887,54300 Kč | 8 875,43 Kč |
| 30 | 821,35767 Kč | 24 640,73 Kč |
| 50 | 792,30500 Kč | 39 615,25 Kč |
| 100 | 754,52950 Kč | 75 452,95 Kč |
| 250 | 707,35880 Kč | 176 839,70 Kč |
| Unit Price without VAT: | 1 044,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 263,51830 Kč |















