
135110-04-12.00 | |
|---|---|
DigiKey Part Number | ACX1631-ND |
Manufacturer | |
Manufacturer Product Number | 135110-04-12.00 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,06000 Kč | 582,06 Kč |
| 10 | 494,77600 Kč | 4 947,76 Kč |
| 25 | 463,80400 Kč | 11 595,10 Kč |
| 50 | 441,67200 Kč | 22 083,60 Kč |
| 100 | 420,60460 Kč | 42 060,46 Kč |
| 250 | 394,30044 Kč | 98 575,11 Kč |
| 500 | 375,50598 Kč | 187 752,99 Kč |
| Unit Price without VAT: | 582,06000 Kč |
|---|---|
| Unit Price with VAT: | 704,29260 Kč |



















