
135110-02-M0.50 | |
|---|---|
DigiKey Part Number | ACX2460-ND |
Manufacturer | |
Manufacturer Product Number | 135110-02-M0.50 |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,35000 Kč | 491,35 Kč |
| 10 | 417,50300 Kč | 4 175,03 Kč |
| 25 | 391,36920 Kč | 9 784,23 Kč |
| 50 | 372,68940 Kč | 18 634,47 Kč |
| 100 | 354,91450 Kč | 35 491,45 Kč |
| 250 | 332,71500 Kč | 83 178,75 Kč |
| 500 | 316,85646 Kč | 158 428,23 Kč |
| Unit Price without VAT: | 491,35000 Kč |
|---|---|
| Unit Price with VAT: | 594,53350 Kč |















