Cable Assembly Coaxial SMA to SMA RG-174 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135110-02-M0.25

DigiKey Part Number
ACX2459-ND
Manufacturer
Manufacturer Product Number
135110-02-M0.25
Description
COAX CBL SMA TO SMA 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1456,71000 Kč456,71 Kč
10388,19000 Kč3 881,90 Kč
25363,88680 Kč9 097,17 Kč
50346,52580 Kč17 326,29 Kč
100329,99410 Kč32 999,41 Kč
250309,35176 Kč77 337,94 Kč
500294,60740 Kč147 303,70 Kč
Manufacturers Standard Package
Unit Price without VAT:456,71000 Kč
Unit Price with VAT:552,61910 Kč