
135110-02-06.00 | |
|---|---|
DigiKey Part Number | ACX1622-ND |
Manufacturer | |
Manufacturer Product Number | 135110-02-06.00 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,73000 Kč | 448,73 Kč |
| 10 | 381,32400 Kč | 3 813,24 Kč |
| 25 | 357,45320 Kč | 8 936,33 Kč |
| 50 | 340,39020 Kč | 17 019,51 Kč |
| 100 | 324,15450 Kč | 32 415,45 Kč |
| 250 | 303,87800 Kč | 75 969,50 Kč |
| 500 | 289,39360 Kč | 144 696,80 Kč |
| Unit Price without VAT: | 448,73000 Kč |
|---|---|
| Unit Price with VAT: | 542,96330 Kč |




















