
135110-01-12.00 | |
|---|---|
DigiKey Part Number | ACX1619-ND |
Manufacturer | |
Manufacturer Product Number | 135110-01-12.00 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,22000 Kč | 501,22 Kč |
| 10 | 425,94400 Kč | 4 259,44 Kč |
| 25 | 399,27280 Kč | 9 981,82 Kč |
| 50 | 380,21920 Kč | 19 010,96 Kč |
| 100 | 362,08320 Kč | 36 208,32 Kč |
| 250 | 339,43436 Kč | 84 858,59 Kč |
| 500 | 323,25624 Kč | 161 628,12 Kč |
| Unit Price without VAT: | 501,22000 Kč |
|---|---|
| Unit Price with VAT: | 606,47620 Kč |


















