
135106-01-24.00 | |
|---|---|
DigiKey Part Number | 135106-01-24.00-ND |
Manufacturer | |
Manufacturer Product Number | 135106-01-24.00 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | - | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,01000 Kč | 766,01 Kč |
| 10 | 651,10600 Kč | 6 511,06 Kč |
| 25 | 610,35320 Kč | 15 258,83 Kč |
| 50 | 581,24140 Kč | 29 062,07 Kč |
| 100 | 553,52200 Kč | 55 352,20 Kč |
| 250 | 518,91096 Kč | 129 727,74 Kč |
| Unit Price without VAT: | 766,01000 Kč |
|---|---|
| Unit Price with VAT: | 926,87210 Kč |















