
135104-03-12.00 | |
|---|---|
DigiKey Part Number | ACX1610-ND |
Manufacturer | |
Manufacturer Product Number | 135104-03-12.00 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,83000 Kč | 652,83 Kč |
| 10 | 554,83000 Kč | 5 548,30 Kč |
| 25 | 520,09520 Kč | 13 002,38 Kč |
| 50 | 495,27980 Kč | 24 763,99 Kč |
| 100 | 471,65920 Kč | 47 165,92 Kč |
| 250 | 442,16412 Kč | 110 541,03 Kč |
| Unit Price without VAT: | 652,83000 Kč |
|---|---|
| Unit Price with VAT: | 789,92430 Kč |










