Cable Assembly Coaxial SMA to SMA RG-142 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135103-07-18.00

DigiKey Part Number
ACX1695-ND
Manufacturer
Manufacturer Product Number
135103-07-18.00
Description
COAX CBL SMA TO SMA 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 138,72000 Kč1 138,72 Kč
10967,96600 Kč9 679,66 Kč
25907,38240 Kč22 684,56 Kč
50864,10960 Kč43 205,48 Kč
100822,90950 Kč82 290,95 Kč
250774,30124 Kč193 575,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 138,72000 Kč
Unit Price with VAT:1 377,85120 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 3
Unit Price: 918,87000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 9
Unit Price: 1 027,01000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 22
Unit Price: 1 267,02000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 19
Unit Price: 1 458,10000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 25
Unit Price: 1 722,89000 Kč