
135103-07-06.00 | |
|---|---|
DigiKey Part Number | ACX1693-ND |
Manufacturer | |
Manufacturer Product Number | 135103-07-06.00 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,87000 Kč | 918,87 Kč |
| 10 | 781,04200 Kč | 7 810,42 Kč |
| 25 | 732,16680 Kč | 18 304,17 Kč |
| 50 | 697,24280 Kč | 34 862,14 Kč |
| 100 | 663,99670 Kč | 66 399,67 Kč |
| 250 | 622,47984 Kč | 155 619,96 Kč |
| Unit Price without VAT: | 918,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 111,83270 Kč |






