Cable Assembly Coaxial SMA to SMA RG-174 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135103-02-36.00

DigiKey Part Number
ACX1591-ND
Manufacturer
Manufacturer Product Number
135103-02-36.00
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Brown
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1616,98000 Kč616,98 Kč
10524,29200 Kč5 242,92 Kč
25491,45840 Kč12 286,46 Kč
50468,01300 Kč23 400,65 Kč
100445,68950 Kč44 568,95 Kč
250417,81892 Kč104 454,73 Kč
500400,21312 Kč200 106,56 Kč
Manufacturers Standard Package
Unit Price without VAT:616,98000 Kč
Unit Price with VAT:746,54580 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 23
Unit Price: 508,78000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 511
Unit Price: 387,11000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 1871
Unit Price: 501,83000 Kč