Cable Assembly Coaxial SMA to SMA RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135103-02-06.00

DigiKey Part Number
ACX1588-ND
Manufacturer
Manufacturer Product Number
135103-02-06.00
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Brown
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1508,78000 Kč508,78 Kč
10432,40900 Kč4 324,09 Kč
25405,33040 Kč10 133,26 Kč
50385,98960 Kč19 299,48 Kč
100367,57720 Kč36 757,72 Kč
250344,58764 Kč86 146,91 Kč
500328,16360 Kč164 081,80 Kč
Manufacturers Standard Package
Unit Price without VAT:508,78000 Kč
Unit Price with VAT:615,62380 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 511
Unit Price: 387,11000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 1871
Unit Price: 501,83000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 33
Unit Price: 616,98000 Kč