
135100-01-12.00 | |
|---|---|
DigiKey Part Number | ARF3223-ND |
Manufacturer | |
Manufacturer Product Number | 135100-01-12.00 |
Description | COAX CBL SMA TO CABLE 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Cable (Round) |
Manufacturer Amphenol RF | Length 12.00" (304.80mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to Cable | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Color Copper |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,29000 Kč | 334,29 Kč |
| 10 | 284,14500 Kč | 2 841,45 Kč |
| 25 | 266,35560 Kč | 6 658,89 Kč |
| 50 | 253,63900 Kč | 12 681,95 Kč |
| 100 | 241,53790 Kč | 24 153,79 Kč |
| 250 | 226,42564 Kč | 56 606,41 Kč |
| 500 | 215,63140 Kč | 107 815,70 Kč |
| 1 000 | 205,35414 Kč | 205 354,14 Kč |
| Unit Price without VAT: | 334,29000 Kč |
|---|---|
| Unit Price with VAT: | 404,49090 Kč |






