SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132454-BC

DigiKey Part Number
115-132454-BC-ND
Manufacturer
Manufacturer Product Number
132454-BC
Description
SMA STRAIGHT JACK BULKHEAD REAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
LMR-195
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Black Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1440,33000 Kč440,33 Kč
10374,16300 Kč3 741,63 Kč
25350,73360 Kč8 768,34 Kč
50333,99420 Kč16 699,71 Kč
100318,06090 Kč31 806,09 Kč
250298,16656 Kč74 541,64 Kč
500283,95470 Kč141 977,35 Kč
Manufacturers Standard Package
Unit Price without VAT:440,33000 Kč
Unit Price with VAT:532,79930 Kč