



132109 | |
|---|---|
DigiKey Part Number | ACX1188-ND |
Manufacturer | |
Manufacturer Product Number | 132109 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-405 (.085", .086" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Contact, 2 Insulators | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 222,05400 Kč | 2 220,54 Kč |
| 25 | 208,14880 Kč | 5 203,72 Kč |
| 50 | 198,20860 Kč | 9 910,43 Kč |
| 100 | 188,74890 Kč | 18 874,89 Kč |
| 300 | 174,68027 Kč | 52 404,08 Kč |
| 500 | 168,50224 Kč | 84 251,12 Kč |
| 1 000 | 160,46945 Kč | 160 469,45 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |
























