115101-20-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-20-M30.0

DigiKey Part Number
ACX2406-ND
Manufacturer
Manufacturer Product Number
115101-20-M30.0
Description
COAX CBL BNC TO BNC 98.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 1181.1" (30.0m) 98.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1181.1" (30.0m) 98.4'
Cable Type
RG-59
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 758,26000 Kč1 758,26 Kč
101 415,46100 Kč14 154,61 Kč
251 375,16320 Kč34 379,08 Kč
501 367,10200 Kč68 355,10 Kč
1001 349,14240 Kč134 914,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 758,26000 Kč
Unit Price with VAT:2 127,49460 Kč