



112989 | |
|---|---|
DigiKey Part Number | ARF2757-ND |
Manufacturer | |
Manufacturer Product Number | 112989 |
Description | CONN BNC JACK STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 3 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 10 | 213,94900 Kč | 2 139,49 Kč |
| 25 | 200,54760 Kč | 5 013,69 Kč |
| 50 | 190,97260 Kč | 9 548,63 Kč |
| 100 | 181,85740 Kč | 18 185,74 Kč |
| 300 | 168,30107 Kč | 50 490,32 Kč |
| 500 | 162,34982 Kč | 81 174,91 Kč |
| 1 000 | 154,61037 Kč | 154 610,37 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |













