


112607 | |
|---|---|
DigiKey Part Number | 115-112607-ND |
Manufacturer | |
Manufacturer Product Number | 112607 |
Description | BNC STRAIGHT JACK, ROUND POST, 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.20dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,78000 Kč | 335,78 Kč |
| 10 | 285,39200 Kč | 2 853,92 Kč |
| 25 | 267,52400 Kč | 6 688,10 Kč |
| 50 | 254,75100 Kč | 12 737,55 Kč |
| 100 | 242,59450 Kč | 24 259,45 Kč |
| 300 | 224,51407 Kč | 67 354,22 Kč |
| 500 | 216,57450 Kč | 108 287,25 Kč |
| 1 000 | 206,25283 Kč | 206 252,83 Kč |
| Unit Price without VAT: | 335,78000 Kč |
|---|---|
| Unit Price with VAT: | 406,29380 Kč |


