



112605 | |
|---|---|
DigiKey Part Number | ARF3086-ND |
Manufacturer | |
Manufacturer Product Number | 112605 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-8X, Belden 9258, LMR-240 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 77,58200 Kč | 775,82 Kč |
| 25 | 72,71080 Kč | 1 817,77 Kč |
| 50 | 69,24020 Kč | 3 462,01 Kč |
| 100 | 65,93260 Kč | 6 593,26 Kč |
| 300 | 61,01417 Kč | 18 304,25 Kč |
| 500 | 58,85464 Kč | 29 427,32 Kč |
| 1 000 | 56,04728 Kč | 56 047,28 Kč |
| 2 500 | 52,54184 Kč | 131 354,60 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |













