
112602 | |
|---|---|
DigiKey Part Number | ARF2898-ND |
Manufacturer | |
Manufacturer Product Number | 112602 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-8X, Belden 9258, LMR-240 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,78000 Kč | 200,78 Kč |
| 10 | 170,69200 Kč | 1 706,92 Kč |
| 25 | 159,99800 Kč | 3 999,95 Kč |
| 50 | 152,35820 Kč | 7 617,91 Kč |
| 100 | 145,08860 Kč | 14 508,86 Kč |
| 300 | 134,27013 Kč | 40 281,04 Kč |
| 500 | 129,52110 Kč | 64 760,55 Kč |
| 1 000 | 123,34546 Kč | 123 345,46 Kč |
| Unit Price without VAT: | 200,78000 Kč |
|---|---|
| Unit Price with VAT: | 242,94380 Kč |











