
112529 | |
|---|---|
DigiKey Part Number | ARF3477-ND |
Manufacturer | |
Manufacturer Product Number | 112529 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179, 188, 316 Double Braid, M17/152-RD316 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,41000 Kč | 98,41 Kč |
| 10 | 83,57800 Kč | 835,78 Kč |
| 25 | 78,34720 Kč | 1 958,68 Kč |
| 50 | 74,60200 Kč | 3 730,10 Kč |
| 100 | 71,04000 Kč | 7 104,00 Kč |
| 300 | 64,15390 Kč | 19 246,17 Kč |
| 500 | 62,97810 Kč | 31 489,05 Kč |
| 1 000 | 60,38983 Kč | 60 389,83 Kč |
| 2 500 | 56,61329 Kč | 141 533,23 Kč |
| Unit Price without VAT: | 98,41000 Kč |
|---|---|
| Unit Price with VAT: | 119,07610 Kč |











