



112512 | |
|---|---|
DigiKey Part Number | ACX1008-ND |
Manufacturer | |
Manufacturer Product Number | 112512 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 Kč | 97,81 Kč |
| 10 | 83,15100 Kč | 831,51 Kč |
| 25 | 77,94120 Kč | 1 948,53 Kč |
| 50 | 74,21640 Kč | 3 710,82 Kč |
| 100 | 70,67300 Kč | 7 067,30 Kč |
| 300 | 65,40077 Kč | 19 620,23 Kč |
| 500 | 63,08622 Kč | 31 543,11 Kč |
| 1 000 | 60,07740 Kč | 60 077,40 Kč |
| 2 500 | 56,32011 Kč | 140 800,27 Kč |
| Unit Price without VAT: | 97,81000 Kč |
|---|---|
| Unit Price with VAT: | 118,35010 Kč |








